Part Details for CS1-E4Y5V2A203ZSEW by Fenghua (HK) Electronics Ltd
Overview of CS1-E4Y5V2A203ZSEW by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for CS1-E4Y5V2A203ZSEW
CS1-E4Y5V2A203ZSEW CAD Models
CS1-E4Y5V2A203ZSEW Part Data Attributes
|
CS1-E4Y5V2A203ZSEW
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CS1-E4Y5V2A203ZSEW
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for CS1-E4Y5V2A203ZSEW
This table gives cross-reference parts and alternative options found for CS1-E4Y5V2A203ZSEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1-E4Y5V2A203ZSEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1-E4Y5V6C203ZTEW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V6C203ZTEW |
CS1-E4Y5V2B203ZSEW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V2B203ZSEW |
CS1-E4Y5V8B203ZSPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V8B203ZSPW |
CS1-E4Y5V3C203ZSEW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V3C203ZSEW |
CS1-E4Y5V7B203ZSPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V7B203ZSPW |
CS1-E4Y5V6A203ZTPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V6A203ZTPW |
CS1-E4Y5V9D203ZSPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V9D203ZSPW |
CS1-E4Y5V8C203ZSPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V8C203ZSPW |
CS1-E4Y5V7C203ZSPW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V7C203ZSPW |
CS1-E4Y5V9B203ZSEW | CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | Fenghua (HK) Electronics Ltd | CS1-E4Y5V2A203ZSEW vs CS1-E4Y5V9B203ZSEW |