Part Details for CS0805X7R223MST by Quantic UTC
Overview of CS0805X7R223MST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0805X7R223MST
CS0805X7R223MST CAD Models
CS0805X7R223MST Part Data Attributes
|
CS0805X7R223MST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS0805X7R223MST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CS0805X7R223MST
This table gives cross-reference parts and alternative options found for CS0805X7R223MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805X7R223MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C223MCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CS0805X7R223MST vs C0805C223MCRALTU |
C0805W223MCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0805X7R223MST vs C0805W223MCRACAUTO7210 |
C0805V223MCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0805X7R223MST vs C0805V223MCRAC7210 |
C0805W223MCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0805X7R223MST vs C0805W223MCRALTM |
C0805W223MCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0805X7R223MST vs C0805W223MCRAC7215 |
C0805C223MCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | CS0805X7R223MST vs C0805C223MCRACTU |
0805F5000223MXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | CS0805X7R223MST vs 0805F5000223MXQS02A5 |
0805H5000223MXBS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | CS0805X7R223MST vs 0805H5000223MXBS02A |
CS0805MPX7RBBB223 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | YAGEO Corporation | CS0805X7R223MST vs CS0805MPX7RBBB223 |
C0805X223MCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CS0805X7R223MST vs C0805X223MCRAL7800 |