Part Details for CS0805KKX7R9BB474 by YAGEO Corporation
Overview of CS0805KKX7R9BB474 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KKX7R9BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2556
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CS0805KKX7R9BB474 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2960 |
|
$0.0640 / $0.2290 | Buy Now |
DISTI #
33AK6352
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0805KKX7R9BB474 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
13-CS0805KKX7R9BB474CT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0326 / $0.2400 | Buy Now |
DISTI #
CS0805KKX7R9BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CS0805KKX7R9BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0297 | Buy Now |
DISTI #
603-CS0805KKX79BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10% RoHS: Compliant | 2069 |
|
$0.0330 / $0.2200 | Buy Now |
|
Future Electronics | 0805 0.47 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0403 | Buy Now |
DISTI #
CS0805KKX7R9BB474
|
Avnet Abacus | (Alt: CS0805KKX7R9BB474) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 470nF 50VDC ±10% X7R | 0 |
|
$0.0409 / $0.0499 | RFQ |
Part Details for CS0805KKX7R9BB474
CS0805KKX7R9BB474 CAD Models
CS0805KKX7R9BB474 Part Data Attributes
|
CS0805KKX7R9BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KKX7R9BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KKX7R9BB474
This table gives cross-reference parts and alternative options found for CS0805KKX7R9BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KKX7R9BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B474KBFSNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samsung Electro-Mechanics | CS0805KKX7R9BB474 vs CL21B474KBFSNNF |
BC055C474KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS0805KKX7R9BB474 vs BC055C474KZB9AA1 |
BC055C474KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS0805KKX7R9BB474 vs BC055C474KZT6AA0 |
GGM21BR71H474KA55K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CS0805KKX7R9BB474 vs GGM21BR71H474KA55K |
CL21B474KBFVPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS0805KKX7R9BB474 vs CL21B474KBFVPNO |
BC055C474KZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS0805KKX7R9BB474 vs BC055C474KZT3SA0 |
CS0805KFX7R9BB474 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS0805KKX7R9BB474 vs CS0805KFX7R9BB474 |
BC055C474KZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS0805KKX7R9BB474 vs BC055C474KZB9AA0 |
CL21B474KBFSNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samsung Electro-Mechanics | CS0805KKX7R9BB474 vs CL21B474KBFSNNE |
BC055C474KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CS0805KKX7R9BB474 vs BC055C474KZJ1AA1 |