Capacitors
CS0805KCA221
YAGEO Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CS0805KCA221 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS0805KCA221 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS0805KCA221 by YAGEO Corporation

CS0805KCA221
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CS0805KCA221
    YAGEO Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CS0805KCA221

This table gives cross-reference parts and alternative options found for CS0805KCA221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KCA221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805H200220PKXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP Knowles Capacitors CS0805KCA221 vs 0805H200220PKXB
0805J2000221KDT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology CS0805KCA221 vs 0805J2000221KDT
MC05KTB201221A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP Viking Tech Corp CS0805KCA221 vs MC05KTB201221A
1676878-5 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity CS0805KCA221 vs 1676878-5
GRM40X7R221K200AQ CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CS0805KCA221 vs GRM40X7R221K200AQ
08052C221KAJ2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP Kyocera AVX Components CS0805KCA221 vs 08052C221KAJ2A
0805Y2000221KDT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology CS0805KCA221 vs 0805Y2000221KDT
C0805Y221K2RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP KEMET Corporation CS0805KCA221 vs C0805Y221K2RALAUTO
ERC0805X7R221K200D CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CS0805KCA221 vs ERC0805X7R221K200D
ERC0805X7R221K200C CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00022uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CS0805KCA221 vs ERC0805X7R221K200C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0805KCA221 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0805KCA221 by YAGEO Corporation

  • Please alert me when CS0805KCA221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS0805KCA221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0805KCA221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS0805KCA221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0805KCA221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0805KCA221 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: