Part Details for CS0805-12NK-N by YAGEO Corporation
Overview of CS0805-12NK-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0805-12NK-N
CS0805-12NK-N CAD Models
CS0805-12NK-N Part Data Attributes
|
CS0805-12NK-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805-12NK-N
YAGEO Corporation
General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for CS0805-12NK-N
This table gives cross-reference parts and alternative options found for CS0805-12NK-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805-12NK-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0805K12NRTAR | General Purpose Inductor, | Kyocera AVX Components | CS0805-12NK-N vs LCWC0805K12NRTAR |
CT0805CSF-120K | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | CS0805-12NK-N vs CT0805CSF-120K |
WRFI0805-S-12NKT | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | CS0805-12NK-N vs WRFI0805-S-12NKT |
FHW0805UC012KGB | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | CS0805-12NK-N vs FHW0805UC012KGB |
WLCW2012Z0K12NPB | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | CS0805-12NK-N vs WLCW2012Z0K12NPB |
CS0805-12NK-S | General Purpose Inductor, 0.012uH, 10%, Ceramic-Core, 0907, | Chilisin Electronics Corp | CS0805-12NK-N vs CS0805-12NK-S |