Part Details for CS06JBFR787N by Viking Tech Corp
Overview of CS06JBFR787N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS06JBFR787N
CS06JBFR787N CAD Models
CS06JBFR787N Part Data Attributes
|
CS06JBFR787N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS06JBFR787N
Viking Tech Corp
Fixed Resistor, Metal Film, 0.787ohm, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Resistance | 0.787 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CS06(1/2 W) | |
Size Code | 1206 | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% |