Part Details for CS06GBFU1R00N by Viking Tech Corp
Overview of CS06GBFU1R00N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS06GBFU1R00N
CS06GBFU1R00N CAD Models
CS06GBFU1R00N Part Data Attributes
|
CS06GBFU1R00N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS06GBFU1R00N
Viking Tech Corp
Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.7071 V |
Alternate Parts for CS06GBFU1R00N
This table gives cross-reference parts and alternative options found for CS06GBFU1R00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS06GBFU1R00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS06GTFU1R00 | Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CS06GBFU1R00N vs CS06GTFU1R00 |
ERJ8BQG1R0V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CS06GBFU1R00N vs ERJ8BQG1R0V |
CS06GBFU1R00 | Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CS06GBFU1R00N vs CS06GBFU1R00 |
SR732BRTTD1R0G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 0.7072V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CS06GBFU1R00N vs SR732BRTTD1R0G |