Part Details for CS06GBFU1R00 by Viking Tech Corp
Overview of CS06GBFU1R00 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS06GBFU1R00
CS06GBFU1R00 CAD Models
CS06GBFU1R00 Part Data Attributes
|
CS06GBFU1R00
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS06GBFU1R00
Viking Tech Corp
Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.7071 V |
Alternate Parts for CS06GBFU1R00
This table gives cross-reference parts and alternative options found for CS06GBFU1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS06GBFU1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS06GTFU1R00 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206, | CS06GBFU1R00 vs CS06GTFU1R00 |
CS06GBFU1R00N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1ohm, 2% +/-Tol, -200,200ppm/Cel, 1206, | CS06GBFU1R00 vs CS06GBFU1R00N |