Part Details for CS0603MCX7R7BB273 by YAGEO Corporation
Overview of CS0603MCX7R7BB273 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603MCX7R7BB273
CS0603MCX7R7BB273 CAD Models
CS0603MCX7R7BB273 Part Data Attributes
|
CS0603MCX7R7BB273
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603MCX7R7BB273
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603MCX7R7BB273
This table gives cross-reference parts and alternative options found for CS0603MCX7R7BB273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603MCX7R7BB273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T273M4RCC7013 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603T273M4RCC7013 |
C0603T273M4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603T273M4RAL7867 |
CC0603X273M1 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Strong Capacitor Co Ltd | CS0603MCX7R7BB273 vs CC0603X273M1 |
C0603X273M4RAC9028 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603X273M4RAC9028 |
C0603T273M4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603T273M4RAL7013 |
C1608X7R273MEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Darfon Corporation | CS0603MCX7R7BB273 vs C1608X7R273MEBS |
C0603T273M4RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603MCX7R7BB273 vs C0603T273M4RCCTU |
C0603X273M4RAL3325 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603X273M4RAL3325 |
C0603X273M4RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603MCX7R7BB273 vs C0603X273M4RAC3317 |
0603B273M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603MCX7R7BB273 vs 0603B273M160CB |