Capacitors
CS0603MC7273
YAGEO Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CS0603MC7273 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CS0603MC7273 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS0603MC7273 by YAGEO Corporation

CS0603MC7273
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CS0603MC7273
    YAGEO Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CS0603MC7273

This table gives cross-reference parts and alternative options found for CS0603MC7273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603MC7273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T273M4RCC7013 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, KEMET Corporation CS0603MC7273 vs C0603T273M4RCC7013
C0603T273M4RAL7867 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, KEMET Corporation CS0603MC7273 vs C0603T273M4RAL7867
CC0603X273M1 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, Strong Capacitor Co Ltd CS0603MC7273 vs CC0603X273M1
C0603X273M4RAC9028 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, KEMET Corporation CS0603MC7273 vs C0603X273M4RAC9028
C0603T273M4RAL7013 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, KEMET Corporation CS0603MC7273 vs C0603T273M4RAL7013
C1608X7R273MEBS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, Darfon Corporation CS0603MC7273 vs C1608X7R273MEBS
C0603T273M4RCCTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CS0603MC7273 vs C0603T273M4RCCTU
C0603X273M4RAL3325 Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, KEMET Corporation CS0603MC7273 vs C0603X273M4RAL3325
C0603X273M4RAC3317 Ceramic Capacitor, Ceramic, KEMET Corporation CS0603MC7273 vs C0603X273M4RAC3317
0603B273M160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd CS0603MC7273 vs 0603B273M160CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0603MC7273 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0603MC7273 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS0603MC7273 would you like to use for your alert(s)?
  • Please alert me when CS0603MC7273 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS0603MC7273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0603MC7273 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS0603MC7273 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0603MC7273.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0603MC7273 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: