Part Details for CS0603KRX7R9BB272 by YAGEO Corporation
Overview of CS0603KRX7R9BB272 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R9BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6299
|
Newark | Cap, 2700Pf, 50V, Mlcc, 0603, Capacitance:2700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R9BB272 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
33AK6300
|
Newark | Cap, 2700Pf, 50V, Mlcc, 0603, Capacitance:2700Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R9BB272 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-CS0603KRX7R9BB272CT-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
CS0603KRX7R9BB272
|
Avnet Americas | Capacitor Ceramic 0.0027uF 50V X7R 10% 0603 Paper T/R - Tape and Reel (Alt: CS0603KRX7R9BB272) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0603X7R9BB272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0043 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.7nF 50VDC ±10% X7R | 0 |
|
$0.0078 / $0.0101 | RFQ |
Part Details for CS0603KRX7R9BB272
CS0603KRX7R9BB272 CAD Models
CS0603KRX7R9BB272 Part Data Attributes
|
CS0603KRX7R9BB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB272
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R9BB272
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0603272K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | Vatronics Technologies Limited | CS0603KRX7R9BB272 vs VCMS0603272K050XB |
C0603Y272K5RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KRX7R9BB272 vs C0603Y272K5RAC7082 |
C0603T272K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS0603KRX7R9BB272 vs C0603T272K5RCLTU |
C0603T272K5RCC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CS0603KRX7R9BB272 vs C0603T272K5RCC9028 |
CS1608X7R272K500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Samwha Electronics | CS0603KRX7R9BB272 vs CS1608X7R272K500NBB |
0603H0500272KXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Knowles Capacitors | CS0603KRX7R9BB272 vs 0603H0500272KXBS02A5 |
C0603Y272K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KRX7R9BB272 vs C0603Y272K5RAC3190 |
CL10B272KBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Samsung Electro-Mechanics | CS0603KRX7R9BB272 vs CL10B272KBNE |
C0603X272K5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CS0603KRX7R9BB272 vs C0603X272K5RAL7411 |
C0603T272K5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | CS0603KRX7R9BB272 vs C0603T272K5RBC7867 |