Part Details for CS0603KRX7R7BB105 by YAGEO Corporation
Overview of CS0603KRX7R7BB105 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7471
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R7BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14266 |
|
$0.0540 / $0.0890 | Buy Now |
DISTI #
13-CS0603KRX7R7BB105CT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16462 In Stock |
|
$0.0232 / $0.1900 | Buy Now |
DISTI #
CS0603KRX7R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R7BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 | Buy Now |
DISTI #
603-CS0603KRX77BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% HI CV RoHS: Compliant | 9816 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
E02:0323_10183334
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Date Code: 2423 | Europe - 8000 |
|
$0.0191 / $0.0232 | Buy Now |
|
Future Electronics | CAP CER 1UF 16V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Container: Reel | 20000Reel |
|
$0.0216 / $0.0234 | Buy Now |
DISTI #
CS0603KRX7R7BB105
|
Avnet Abacus | (Alt: CS0603KRX7R7BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 1232000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1uF 16VDC ±10% X7R | 0 |
|
$0.0247 / $0.0301 | RFQ |
Part Details for CS0603KRX7R7BB105
CS0603KRX7R7BB105 CAD Models
CS0603KRX7R7BB105 Part Data Attributes
|
CS0603KRX7R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R7BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R7BB105
This table gives cross-reference parts and alternative options found for CS0603KRX7R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225478645663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CS0603KRX7R7BB105 vs 225478645663 |
GCG188R71C105KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CS0603KRX7R7BB105 vs GCG188R71C105KA01J |
C0603C105K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | CS0603KRX7R7BB105 vs C0603C105K4RALTU |
CL10B105KO8GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CS0603KRX7R7BB105 vs CL10B105KO8GNNP |
GRT188R71C105KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CS0603KRX7R7BB105 vs GRT188R71C105KE13D |
GCM188R71C105KA64D | Murata Manufacturing Co Ltd | $0.0394 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CS0603KRX7R7BB105 vs GCM188R71C105KA64D |
C0603X105K4RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CS0603KRX7R7BB105 vs C0603X105K4RAL7081 |
C0603C105K4RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CS0603KRX7R7BB105 vs C0603C105K4RAC7867 |
CM105X7R105K16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CS0603KRX7R7BB105 vs CM105X7R105K16AB |
0603B105K160S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CS0603KRX7R7BB105 vs 0603B105K160S |