Part Details for CS0603JRNPO9BN150 by YAGEO Corporation
Overview of CS0603JRNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6244
|
Newark | Cap, 15Pf, 50V, Mlcc, 0603, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN150 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
33AK6243
|
Newark | Cap, 15Pf, 50V, Mlcc, 0603, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN150 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
13-CS0603JRNPO9BN150TR-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0384 | Buy Now |
DISTI #
CS0603JRNPO9BN150
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 15pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN150) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 | Buy Now |
DISTI #
603-CS0603JNPO9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0603 5% RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0199 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 15pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0084 / $0.0109 | RFQ |
Part Details for CS0603JRNPO9BN150
CS0603JRNPO9BN150 CAD Models
CS0603JRNPO9BN150 Part Data Attributes
|
CS0603JRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN150
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN150
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603150J1HPR | CAP,CERAMIC,15PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN150 vs C0G0603150J1HPR |
0603Y0500150JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN150 vs 0603Y0500150JAB |
0603J0500150JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN150 vs 0603J0500150JAB |
CS1608C0G150J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Samwha Electronics | CS0603JRNPO9BN150 vs CS1608C0G150J500NRB |
RF18N150J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS0603JRNPO9BN150 vs RF18N150J500CG |
C0G150J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | Jyh Hsu Electronics Co Ltd | CS0603JRNPO9BN150 vs C0G150J50V0603 |
RF0603N150J500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CS0603JRNPO9BN150 vs RF0603N150J500CG |
C0G0603150J1HNB | CAP,CERAMIC,15PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN150 vs C0G0603150J1HNB |
C0603C0G150J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Eyang Technology Development Co Ltd | CS0603JRNPO9BN150 vs C0603C0G150J500NTD |
RF0603N150J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CS0603JRNPO9BN150 vs RF0603N150J500CT |