There are no models available for this part yet.
Overview of CS0603JRNPO9BN120 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CS0603JRNPO9BN120 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS0603JRNPO9BN120
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 12pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN120) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
CS0603JRNPO9BN120
|
Avnet Abacus | (Alt: CS0603JRNPO9BN120) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CS0603JRNPO9BN120 by YAGEO Corporation
Part Data Attributes for CS0603JRNPO9BN120 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CS0603JRNPO9BN120
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H120JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603JRNPO9BN120 vs GCM1885C1H120JA16D |
223857851524 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603JRNPO9BN120 vs 223857851524 |
CL10C120JB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Samsung Electro-Mechanics | CS0603JRNPO9BN120 vs CL10C120JB8GNNP |
C0603X120J5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JRNPO9BN120 vs C0603X120J5GAL7411 |
C0603COG120J500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Eyang Technology Development Co Ltd | CS0603JRNPO9BN120 vs C0603COG120J500NTE |
GRM1885C1H120JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603JRNPO9BN120 vs GRM1885C1H120JD01J |
C0603T120J5GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | CS0603JRNPO9BN120 vs C0603T120J5GCL7081 |
C0603T120J5GCC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | KEMET Corporation | CS0603JRNPO9BN120 vs C0603T120J5GCC7040 |
C0603X120J5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JRNPO9BN120 vs C0603X120J5GAC3191 |
CL10C120JBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Samsung Electro-Mechanics | CS0603JRNPO9BN120 vs CL10C120JBNE |