Part Details for CS0603JPX7R8BB273 by YAGEO Corporation
Overview of CS0603JPX7R8BB273 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JPX7R8BB273
CS0603JPX7R8BB273 CAD Models
CS0603JPX7R8BB273 Part Data Attributes
|
CS0603JPX7R8BB273
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JPX7R8BB273
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JPX7R8BB273
This table gives cross-reference parts and alternative options found for CS0603JPX7R8BB273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JPX7R8BB273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T273J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603JPX7R8BB273 vs C0603T273J3RAC |
223891655542 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603JPX7R8BB273 vs 223891655542 |
0603X273J250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Capax Technologies Inc | CS0603JPX7R8BB273 vs 0603X273J250SNW-C |
0603X273J250GT-C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Capax Technologies Inc | CS0603JPX7R8BB273 vs 0603X273J250GT-C |
225491645542 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603JPX7R8BB273 vs 225491645542 |
C0603X273J3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JPX7R8BB273 vs C0603X273J3RAC7081 |
C0603X273J3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JPX7R8BB273 vs C0603X273J3RAC7082 |
C0603C273J3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS0603JPX7R8BB273 vs C0603C273J3RACAUTO |
0603X7R273J25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Synton-Tech Corp | CS0603JPX7R8BB273 vs 0603X7R273J25V |
0603A0250273JXTS02A5 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Knowles Capacitors | CS0603JPX7R8BB273 vs 0603A0250273JXTS02A5 |