Part Details for CS0603JP0221 by YAGEO Corporation
Overview of CS0603JP0221 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JP0221
CS0603JP0221 CAD Models
CS0603JP0221 Part Data Attributes
|
CS0603JP0221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JP0221
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JP0221
This table gives cross-reference parts and alternative options found for CS0603JP0221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JP0221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1000221JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | CS0603JP0221 vs 0603F1000221JXC |
C0603T221J1RAL7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CS0603JP0221 vs C0603T221J1RAL7411 |
0603A1000221JXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | CS0603JP0221 vs 0603A1000221JXQS02A5 |
GRM188R72A221JA01J | Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±5%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS0603JP0221 vs GRM188R72A221JA01J |
C0603T221J1RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JP0221 vs C0603T221J1RAL7082 |
C0603C221J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, | KEMET Corporation | CS0603JP0221 vs C0603C221J1RALTM |
C0603X221J1RAL7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CS0603JP0221 vs C0603X221J1RAL7411 |
C0603Y221J1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JP0221 vs C0603Y221J1RAC3190 |
C0603C221J1RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | CS0603JP0221 vs C0603C221J1RAL7081 |
0603F1000221JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603JP0221 vs 0603F1000221JXB |