Part Details for CS0603JCX7R8BB223 by YAGEO Corporation
Overview of CS0603JCX7R8BB223 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JCX7R8BB223
CS0603JCX7R8BB223 CAD Models
CS0603JCX7R8BB223 Part Data Attributes
|
CS0603JCX7R8BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JCX7R8BB223
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JCX7R8BB223
This table gives cross-reference parts and alternative options found for CS0603JCX7R8BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JCX7R8BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R223J25AC | CAP,CERAMIC,22NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R8BB223 vs DM105X7R223J25AC |
0603B223J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603JCX7R8BB223 vs 0603B223J250C |
DM105X7R223J25KB | CAP,CERAMIC,22NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R8BB223 vs DM105X7R223J25KB |
0603B223J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603JCX7R8BB223 vs 0603B223J250S |
B37931K0223J060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CS0603JCX7R8BB223 vs B37931K0223J060 |
CS0603JC8223 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS0603JCX7R8BB223 vs CS0603JC8223 |
0603B223J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603JCX7R8BB223 vs 0603B223J250NT |
DM105X7R223J25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | CS0603JCX7R8BB223 vs DM105X7R223J25KC |
DM105X7R223J25KC | CAP,CERAMIC,22NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R8BB223 vs DM105X7R223J25KC |
0603B223J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603JCX7R8BB223 vs 0603B223J250N |