Part Details for CS0603JCX7R0BB332 by YAGEO Corporation
Overview of CS0603JCX7R0BB332 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JCX7R0BB332
CS0603JCX7R0BB332 CAD Models
CS0603JCX7R0BB332 Part Data Attributes
|
CS0603JCX7R0BB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JCX7R0BB332
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JCX7R0BB332
This table gives cross-reference parts and alternative options found for CS0603JCX7R0BB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JCX7R0BB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R332J100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100AT |
DM105X7R332J100KB | CAP,CERAMIC,3.3NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100KB |
0603Y1000332JER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CS0603JCX7R0BB332 vs 0603Y1000332JER |
DM105X7R332J100AH | CAP,CERAMIC,3.3NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100AH |
DM105X7R332J100KH | CAP,CERAMIC,3.3NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100KH |
223860615529 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS0603JCX7R0BB332 vs 223860615529 |
CS0603JC0332 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CS0603JCX7R0BB332 vs CS0603JC0332 |
DM105X7R332J100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100KB |
0603B332J101NT | CAP,CERAMIC,3.3NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | CS0603JCX7R0BB332 vs 0603B332J101NT |
DM105X7R332J100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | CS0603JCX7R0BB332 vs DM105X7R332J100AL |