CS0402-3N3J-S
Description: General Purpose Inductor, 0.0033uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0503, CHIP, 0402

Overview of CS0402-3N3J-S by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for CS0402-3N3J-S by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS0402-3N3J-S by YAGEO Corporation

CS0402-3N3J-S
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
0503
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0503
Construction
Chip
Core Material
NON-MAGNETIC
DC Resistance
0.066 Ω
Inductance-Nom (L)
0.0033 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.7 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
19
Rated Current-Max
0.84 A
Self Resonance Frequency
7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. CS0402-3N3J-S
    YAGEO Corporation
    General Purpose Inductor, 0.0033uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0503, CHIP, 0402
    VS

Alternate Parts for CS0402-3N3J-S

This table gives cross-reference parts and alternative options found for CS0402-3N3J-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0402-3N3J-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AISC-0402-3N3J-T GENERAL PURPOSE INDUCTOR Abracon Corporation CS0402-3N3J-S vs AISC-0402-3N3J-T
AISC-0402-3N3JT General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Abracon Corporation CS0402-3N3J-S vs AISC-0402-3N3JT

Related Parts for CS0402-3N3J-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS0402-3N3J-S by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS0402-3N3J-S by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CS0402-3N3J-S would you like to use for your alert(s)?
  • Please alert me when CS0402-3N3J-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS0402-3N3J-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS0402-3N3J-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS0402-3N3J-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS0402-3N3J-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS0402-3N3J-S by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: