Part Details for CS012-01TT3M by Advanced Interconnections Corp
Overview of CS012-01TT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS012-01TT3M
CS012-01TT3M CAD Models
CS012-01TT3M Part Data Attributes
|
CS012-01TT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
CS012-01TT3M
Advanced Interconnections Corp
IC Socket, PGA12, 12 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA12 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Number of Contacts | 12 |
Alternate Parts for CS012-01TT3M
This table gives cross-reference parts and alternative options found for CS012-01TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS012-01TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIS012-01MG3M | IC Socket, PGA12, 12 Contact(s), | Advanced Interconnections Corp | CS012-01TT3M vs RIS012-01MG3M |
CIS012-01TG3M | IC Socket, PGA12, 12 Contact(s) | Advanced Interconnections Corp | CS012-01TT3M vs CIS012-01TG3M |
CS012-01TG3M | IC Socket, PGA12, 12 Contact(s) | Advanced Interconnections Corp | CS012-01TT3M vs CS012-01TG3M |