Datasheets
CRV120651.7KOHMS0.05%15PPMTAPE by: Vishay Precision Group Inc

Fixed Resistor, Thin Film, 0.25W, 51700ohm, 1000V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,

Part Details for CRV120651.7KOHMS0.05%15PPMTAPE by Vishay Precision Group Inc

Overview of CRV120651.7KOHMS0.05%15PPMTAPE by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRV120651.7KOHMS0.05%15PPMTAPE

CRV120651.7KOHMS0.05%15PPMTAPE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRV120651.7KOHMS0.05%15PPMTAPE Part Data Attributes

CRV120651.7KOHMS0.05%15PPMTAPE Vishay Precision Group Inc
Buy Now Datasheet
Compare Parts:
CRV120651.7KOHMS0.05%15PPMTAPE Vishay Precision Group Inc Fixed Resistor, Thin Film, 0.25W, 51700ohm, 1000V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape
Rated Power Dissipation (P) 0.25 W
Resistance 51700 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 1000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRV120651.7KOHMS0.05%15PPMTAPE by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRV120651.7KOHMS0.05%15PP... by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of CRV120651.7KOHMS0.05%15PP... would you like to use for your alert(s)?
  • Please alert me when CRV120651.7KOHMS0.05%15PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRV120651.7KOHMS0.05%15PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRV120651.7KOHMS0.05%15PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRV120651.7KOHMS0.05%15PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRV120651.7KOHMS0.05%15PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRV120651.7KOHMS0.05%15PPMTAPE by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: