Part Details for CRT1206-PZ-1130ELF by Bourns Inc
Overview of CRT1206-PZ-1130ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-PZ-1130ELF
CRT1206-PZ-1130ELF CAD Models
CRT1206-PZ-1130ELF Part Data Attributes
|
CRT1206-PZ-1130ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-PZ-1130ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 113ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-PZ-1130ELF
This table gives cross-reference parts and alternative options found for CRT1206-PZ-1130ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-PZ-1130ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06TTDV1130 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs AR06TTDV1130 |
RT1206LRE13113RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs RT1206LRE13113RL |
RT1206LRE10113RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs RT1206LRE10113RL |
RT1206LRE07113RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs RT1206LRE07113RL |
AR06TBDV1130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | CRT1206-PZ-1130ELF vs AR06TBDV1130N |
AR06TBDV1130 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs AR06TBDV1130 |
AR06TTDV1130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | CRT1206-PZ-1130ELF vs AR06TTDV1130N |
RNCF1206TKC113R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs RNCF1206TKC113R |
HPTF1206-TC-1130UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-PZ-1130ELF vs HPTF1206-TC-1130UT |