Part Details for CRT1206-PT-1151ELF by Bourns Inc
Overview of CRT1206-PT-1151ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-PT-1151ELF
CRT1206-PT-1151ELF CAD Models
CRT1206-PT-1151ELF Part Data Attributes
|
CRT1206-PT-1151ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-PT-1151ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-PT-1151ELF
This table gives cross-reference parts and alternative options found for CRT1206-PT-1151ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-PT-1151ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PX2B1K15LTDF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-PT-1151ELF vs RU73PX2B1K15LTDF |
RNCF1206TKW1K15 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-PT-1151ELF vs RNCF1206TKW1K15 |
AR06TTXV1151 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-PT-1151ELF vs AR06TTXV1151 |
AR06TBXV1151 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-PT-1151ELF vs AR06TBXV1151 |
NTRH12T1151XTRF | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, -2,2ppm/Cel, 1206, | NIC Components Corp | CRT1206-PT-1151ELF vs NTRH12T1151XTRF |
RNCF1206TTW1K15 | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-PT-1151ELF vs RNCF1206TTW1K15 |