Part Details for CRT1206-FZ-6340EAS by Bourns Inc
Overview of CRT1206-FZ-6340EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FZ-6340EAS
CRT1206-FZ-6340EAS CAD Models
CRT1206-FZ-6340EAS Part Data Attributes
|
CRT1206-FZ-6340EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-6340EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FZ-6340EAS
This table gives cross-reference parts and alternative options found for CRT1206-FZ-6340EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-6340EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-6340ELF | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-FZ-6340EAS vs CRT1206-FZ-6340ELF |
RTX066340FEP4 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-6340EAS vs RTX066340FEP4 |
RTX066340FEP3 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-6340EAS vs RTX066340FEP3 |
RTX066340FEP2 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-6340EAS vs RTX066340FEP2 |
TP0650F6340T4E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-6340EAS vs TP0650F6340T4E |
RN73H2BTTD6340F50 | Fixed Resistor, Metal Film, 0.25W, 634ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT1206-FZ-6340EAS vs RN73H2BTTD6340F50 |
RT1206FRE13634RL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FZ-6340EAS vs RT1206FRE13634RL |
TP0650F6340R5E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-6340EAS vs TP0650F6340R5E |
RT1206FRE10634RL | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-FZ-6340EAS vs RT1206FRE10634RL |
TP0650F6340R4E | Fixed Resistor, Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-6340EAS vs TP0650F6340R4E |