Part Details for CRT1206-FZ-1743EST by Bourns Inc
Overview of CRT1206-FZ-1743EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FZ-1743EST
CRT1206-FZ-1743EST CAD Models
CRT1206-FZ-1743EST Part Data Attributes
|
CRT1206-FZ-1743EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-1743EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FZ-1743EST
This table gives cross-reference parts and alternative options found for CRT1206-FZ-1743EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-1743EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1743T4E | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-1743EST vs TP0650F1743T4E |
RTX061743FEP2 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-1743EST vs RTX061743FEP2 |
TP0650F1743R5E | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-1743EST vs TP0650F1743R5E |
RTX061743FEP3 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-FZ-1743EST vs RTX061743FEP3 |
RP73G2B174KFTDG | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-1743EST vs RP73G2B174KFTDG |
RN73H2BTTE1743F50 | Fixed Resistor, Metal Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FZ-1743EST vs RN73H2BTTE1743F50 |
RP73PG2B174KFTG | Fixed Resistor, Thin Film, 0.33W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-1743EST vs RP73PG2B174KFTG |
TP0650F1743RCE | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-1743EST vs TP0650F1743RCE |
RP73G2B174KFTDF | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-1743EST vs RP73G2B174KFTDF |
AS1206Q1743F-T5 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-FZ-1743EST vs AS1206Q1743F-T5 |