Part Details for CRT1206-FY-27R4EST by Bourns Inc
Overview of CRT1206-FY-27R4EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FY-27R4EST
CRT1206-FY-27R4EST CAD Models
CRT1206-FY-27R4EST Part Data Attributes
|
CRT1206-FY-27R4EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FY-27R4EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FY-27R4EST
This table gives cross-reference parts and alternative options found for CRT1206-FY-27R4EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FY-27R4EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206FRD0727R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FY-27R4EST vs AT1206FRD0727R4L |
ARG06FTC27R4 | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FY-27R4EST vs ARG06FTC27R4 |
NTRH12F27R4CTRF | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-FY-27R4EST vs NTRH12F27R4CTRF |
CRT1206-FY-27R4EAS | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-FY-27R4EST vs CRT1206-FY-27R4EAS |
NTRA12HF27R4CTRQYF | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-FY-27R4EST vs NTRA12HF27R4CTRQYF |
RT1206FRD1027R4L | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FY-27R4EST vs RT1206FRD1027R4L |
TP0625F274JT4E | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FY-27R4EST vs TP0625F274JT4E |
RP73F2B27R4FTD | Fixed Resistor, Thin Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FY-27R4EST vs RP73F2B27R4FTD |
AR06FBCO27R4 | Fixed Resistor, Thin Film, 0.3333W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FY-27R4EST vs AR06FBCO27R4 |
AR06FTCO27R4 | Fixed Resistor, Thin Film, 0.3333W, 27.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FY-27R4EST vs AR06FTCO27R4 |