Part Details for CRT1206-FX-1303ELF by Bourns Inc
Overview of CRT1206-FX-1303ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FX-1303ELF
CRT1206-FX-1303ELF CAD Models
CRT1206-FX-1303ELF Part Data Attributes
|
CRT1206-FX-1303ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FX-1303ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FX-1303ELF
This table gives cross-reference parts and alternative options found for CRT1206-FX-1303ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FX-1303ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12F1303FALQ | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FX-1303ELF vs WF12F1303FALQ |
NTRH12F1303NTRF | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | CRT1206-FX-1303ELF vs NTRH12F1303NTRF |
RT1206FRC10130KL | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FX-1303ELF vs RT1206FRC10130KL |
AR06FTNV1303 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FX-1303ELF vs AR06FTNV1303 |
RT1206FRC07130KL | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FX-1303ELF vs RT1206FRC07130KL |
RT1206FRC13130KL | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FX-1303ELF vs RT1206FRC13130KL |
RP73D2B130KFTDF | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FX-1303ELF vs RP73D2B130KFTDF |