Part Details for CRT1206-FW-3160EAS by Bourns Inc
Overview of CRT1206-FW-3160EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FW-3160EAS
CRT1206-FW-3160EAS CAD Models
CRT1206-FW-3160EAS Part Data Attributes
|
CRT1206-FW-3160EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FW-3160EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FW-3160EAS
This table gives cross-reference parts and alternative options found for CRT1206-FW-3160EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FW-3160EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B316RFTD | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FW-3160EAS vs RP73C2B316RFTD |
RN73H2BTTE3160F10 | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FW-3160EAS vs RN73H2BTTE3160F10 |
RNCF1206FKT316R | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-FW-3160EAS vs RNCF1206FKT316R |
RNCF1206FTT316R | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-FW-3160EAS vs RNCF1206FTT316R |
CRT1206-FW-3160ELF | Fixed Resistor, Thin Film, 0.25W, 316ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-FW-3160EAS vs CRT1206-FW-3160ELF |
TP0610F3160R5E | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FW-3160EAS vs TP0610F3160R5E |
CAR1206316OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | CRT1206-FW-3160EAS vs CAR1206316OHMS1%10PPMHP |
RP73C2B316RFTN | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | CRT1206-FW-3160EAS vs RP73C2B316RFTN |
AR06FTBV3160 | Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FW-3160EAS vs AR06FTBV3160 |
RN73H2BTTD3160F10 | Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FW-3160EAS vs RN73H2BTTD3160F10 |