Part Details for CRT1206-DY-9R09ELF by Bourns Inc
Overview of CRT1206-DY-9R09ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-9R09ELF
CRT1206-DY-9R09ELF CAD Models
CRT1206-DY-9R09ELF Part Data Attributes
|
CRT1206-DY-9R09ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-9R09ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-9R09ELF
This table gives cross-reference parts and alternative options found for CRT1206-DY-9R09ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-9R09ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R9R09DTLQ | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-9R09ELF vs WF12R9R09DTLQ |
TP0625D909KR4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DY-9R09ELF vs TP0625D909KR4E |
SF12R9R09DTLA | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-9R09ELF vs SF12R9R09DTLA |
RP73F2B9R09DTG | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-9R09ELF vs RP73F2B9R09DTG |
RP73F2B9R09DTDG | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-9R09ELF vs RP73F2B9R09DTDG |
SF12R9R09DALQ | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-9R09ELF vs SF12R9R09DALQ |
AR06DTCV9R09N | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-DY-9R09ELF vs AR06DTCV9R09N |
RT1206DRD079R09L | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-9R09ELF vs RT1206DRD079R09L |
TP0625D909KT4E | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DY-9R09ELF vs TP0625D909KT4E |
AS1206E9R09D-T5 | Fixed Resistor, Thin Film, 0.25W, 9.09ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-DY-9R09ELF vs AS1206E9R09D-T5 |