Part Details for CRT1206-DY-5233EST by Bourns Inc
Overview of CRT1206-DY-5233EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-5233EST
CRT1206-DY-5233EST CAD Models
CRT1206-DY-5233EST Part Data Attributes
|
CRT1206-DY-5233EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-5233EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-5233EST
This table gives cross-reference parts and alternative options found for CRT1206-DY-5233EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-5233EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX065233DDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-DY-5233EST vs RTX065233DDP4 |
RTX065233DDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-DY-5233EST vs RTX065233DDP3 |
CRT1206-DY-5233ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRT1206-DY-5233EST vs CRT1206-DY-5233ELF |
AR06DTCO5233N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-DY-5233EST vs AR06DTCO5233N |
WF12R5233DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | CRT1206-DY-5233EST vs WF12R5233DTL |
RP73PF2B523KDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-DY-5233EST vs RP73PF2B523KDTDF |
AR06DPC3V5233 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-DY-5233EST vs AR06DPC3V5233 |
RT1206DRD13523KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-DY-5233EST vs RT1206DRD13523KL |
TP0625D5233T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | CRT1206-DY-5233EST vs TP0625D5233T5E |
SF12R5233DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-DY-5233EST vs SF12R5233DALQ |