Part Details for CRT1206-DY-2800EST by Bourns Inc
Overview of CRT1206-DY-2800EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-2800EST
CRT1206-DY-2800EST CAD Models
CRT1206-DY-2800EST Part Data Attributes
|
CRT1206-DY-2800EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-2800EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-2800EST
This table gives cross-reference parts and alternative options found for CRT1206-DY-2800EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-2800EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DKE280R | Fixed Resistor, Thin Film, 0.33W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-2800EST vs RNCH1206DKE280R |
AR06DTRC3V2800N | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-DY-2800EST vs AR06DTRC3V2800N |
AT1206DRD07280RL | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-2800EST vs AT1206DRD07280RL |
RTX062800DDP2 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-2800EST vs RTX062800DDP2 |
PR06DTCV2800 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-DY-2800EST vs PR06DTCV2800 |
NTRA12HD2800CTRQYF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-DY-2800EST vs NTRA12HD2800CTRQYF |
TP0625D2800T5E | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DY-2800EST vs TP0625D2800T5E |
AR06DBCV2800 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-DY-2800EST vs AR06DBCV2800 |
AS1206E2800D-T5 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-DY-2800EST vs AS1206E2800D-T5 |
CRT1206-DY-2800ELF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-DY-2800EST vs CRT1206-DY-2800ELF |