Part Details for CRT1206-DY-2202ELF by Bourns Inc
Overview of CRT1206-DY-2202ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-2202ELF
CRT1206-DY-2202ELF CAD Models
CRT1206-DY-2202ELF Part Data Attributes
|
CRT1206-DY-2202ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-2202ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 9.0214 | |
Category CO2 Kg | 4.54 | |
CO2 | 40.957156 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-2202ELF
This table gives cross-reference parts and alternative options found for CRT1206-DY-2202ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-2202ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062202DDP2 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-2202ELF vs RTX062202DDP2 |
RP73PF2B22KDTDF | Fixed Resistor, Thin Film, 0.33W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-2202ELF vs RP73PF2B22KDTDF |
RT1206DRD1322KL | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-2202ELF vs RT1206DRD1322KL |
RP73F2B22KDTD | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DY-2202ELF vs RP73F2B22KDTD |
SF12R2202DTLA | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-2202ELF vs SF12R2202DTLA |
NTRA12HD2202CTRQYF | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-DY-2202ELF vs NTRA12HD2202CTRQYF |
RTX062202DDP4 | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-2202ELF vs RTX062202DDP4 |
SF12R2202DALQ | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DY-2202ELF vs SF12R2202DALQ |
CRT1206-DY-2202EST | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-DY-2202ELF vs CRT1206-DY-2202EST |
AT1206DRD0722KL | Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-2202ELF vs AT1206DRD0722KL |