Part Details for CRT1206-DY-18R7EAS by Bourns Inc
Overview of CRT1206-DY-18R7EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DY-18R7EAS
CRT1206-DY-18R7EAS CAD Models
CRT1206-DY-18R7EAS Part Data Attributes
|
CRT1206-DY-18R7EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DY-18R7EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DY-18R7EAS
This table gives cross-reference parts and alternative options found for CRT1206-DY-18R7EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DY-18R7EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0618R7DDP4 | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-18R7EAS vs RTX0618R7DDP4 |
WF12R18R7DTL | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 18.7ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-DY-18R7EAS vs WF12R18R7DTL |
RN73H2BTTD18R7D25 | Fixed Resistor, Metal Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DY-18R7EAS vs RN73H2BTTD18R7D25 |
AT1206DRD0718R7L | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-18R7EAS vs AT1206DRD0718R7L |
TP0625D187JT5E | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-DY-18R7EAS vs TP0625D187JT5E |
RNCF1206DTE18R7 | Fixed Resistor, Thin Film, 0.33W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-18R7EAS vs RNCF1206DTE18R7 |
RNCF1206DKE18R7 | Fixed Resistor, Thin Film, 0.33W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DY-18R7EAS vs RNCF1206DKE18R7 |
RT1206DRD0718R7L | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DY-18R7EAS vs RT1206DRD0718R7L |
RTX0618R7DDP2 | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-DY-18R7EAS vs RTX0618R7DDP2 |
ARG06DTC18R7 | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-DY-18R7EAS vs ARG06DTC18R7 |