Part Details for CRT1206-DW-2153EAS by Bourns Inc
Overview of CRT1206-DW-2153EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DW-2153EAS
CRT1206-DW-2153EAS CAD Models
CRT1206-DW-2153EAS Part Data Attributes
|
CRT1206-DW-2153EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DW-2153EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DW-2153EAS
This table gives cross-reference parts and alternative options found for CRT1206-DW-2153EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DW-2153EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W2153DALQ | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DW-2153EAS vs WF12W2153DALQ |
RP73C2B215KDTG | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DW-2153EAS vs RP73C2B215KDTG |
RT1206DRB10215KL | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DW-2153EAS vs RT1206DRB10215KL |
RP73C2B215KDTDG | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DW-2153EAS vs RP73C2B215KDTDG |
WF12W2153DTLQ | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DW-2153EAS vs WF12W2153DTLQ |
RN73H2BTTD2153D10 | Fixed Resistor, Metal Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-DW-2153EAS vs RN73H2BTTD2153D10 |
SF12W2153DTLQ | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DW-2153EAS vs SF12W2153DTLQ |
RT1206DRB13215KL | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DW-2153EAS vs RT1206DRB13215KL |
RT1206DRB07215KL | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DW-2153EAS vs RT1206DRB07215KL |