There are no models available for this part yet.
Overview of CRT1206-CZ-4643ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
CAD Models for CRT1206-CZ-4643ELF by Bourns Inc
Part Data Attributes for CRT1206-CZ-4643ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISON
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
464000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for CRT1206-CZ-4643ELF
This table gives cross-reference parts and alternative options found for CRT1206-CZ-4643ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CZ-4643ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CTC464K | Fixed Resistor, Thin Film, 0.33W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CZ-4643ELF vs RNCH1206CTC464K |
RNCH1206CKC464K | Fixed Resistor, Thin Film, 0.33W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CZ-4643ELF vs RNCH1206CKC464K |
RT1206CRE07464KL | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CZ-4643ELF vs RT1206CRE07464KL |
SF12Q4643CTLA | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CZ-4643ELF vs SF12Q4643CTLA |
RTX064643CETP | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-CZ-4643ELF vs RTX064643CETP |
AR06CTDV4643 | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-CZ-4643ELF vs AR06CTDV4643 |
NTRH12C4643DTRF | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-CZ-4643ELF vs NTRH12C4643DTRF |
TP0650C4643T5E | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CZ-4643ELF vs TP0650C4643T5E |
TP0650C4643T4E | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CZ-4643ELF vs TP0650C4643T4E |
NTRA12HC4643DTRQYF | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-CZ-4643ELF vs NTRA12HC4643DTRQYF |