Part Details for CRT1206-CZ-3570EAS by Bourns Inc
Overview of CRT1206-CZ-3570EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CZ-3570EAS
CRT1206-CZ-3570EAS CAD Models
CRT1206-CZ-3570EAS Part Data Attributes
|
CRT1206-CZ-3570EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CZ-3570EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CZ-3570EAS
This table gives cross-reference parts and alternative options found for CRT1206-CZ-3570EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CZ-3570EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-3570CT | Fixed Resistor, Thin Film, 0.33W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-CZ-3570EAS vs HPTF1206-UC-3570CT |
NTRH13C3570DTRF | Fixed Resistor, Thin Film, 0.333W, 357ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CRT1206-CZ-3570EAS vs NTRH13C3570DTRF |
AR06CTRC2V3570 | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-CZ-3570EAS vs AR06CTRC2V3570 |
RT1206CRE13357RL | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CZ-3570EAS vs RT1206CRE13357RL |
AR06CPC2V3570N | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-CZ-3570EAS vs AR06CPC2V3570N |
SF12Q3570CTLA | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CZ-3570EAS vs SF12Q3570CTLA |
AR06CTRC2V3570N | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-CZ-3570EAS vs AR06CTRC2V3570N |
RNCF1206CTC357R | Fixed Resistor, Thin Film, 0.33W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CZ-3570EAS vs RNCF1206CTC357R |
NTRA12HC3570DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-CZ-3570EAS vs NTRA12HC3570DTR1KQYF |
RT1206CRE10357RL | Fixed Resistor, Thin Film, 0.25W, 357ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-CZ-3570EAS vs RT1206CRE10357RL |