CRT1206-CZ-2100EST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRT1206-CZ-2100EST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT1206-CZ-2100EST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT1206-CZ-2100EST by Bourns Inc

CRT1206-CZ-2100EST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. CRT1206-CZ-2100EST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRT1206-CZ-2100EST

This table gives cross-reference parts and alternative options found for CRT1206-CZ-2100EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CZ-2100EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF12Q2100CTLA Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CRT1206-CZ-2100EST vs SF12Q2100CTLA
TP0650C2100T4E Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-CZ-2100EST vs TP0650C2100T4E
AR06CTDV2100N Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp CRT1206-CZ-2100EST vs AR06CTDV2100N
NTRA12HC2100DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRT1206-CZ-2100EST vs NTRA12HC2100DTR1KQYF
RTX062100CEP2 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ralec CRT1206-CZ-2100EST vs RTX062100CEP2
RTX062100CETP Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Ralec CRT1206-CZ-2100EST vs RTX062100CETP
RNCF1206CKC210R Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-CZ-2100EST vs RNCF1206CKC210R
TP0650C2100T5E Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-CZ-2100EST vs TP0650C2100T5E
RNCF1206CTC210R Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-CZ-2100EST vs RNCF1206CTC210R
AR06CPC2V2100N Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CRT1206-CZ-2100EST vs AR06CPC2V2100N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-CZ-2100EST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-CZ-2100EST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT1206-CZ-2100EST would you like to use for your alert(s)?
  • Please alert me when CRT1206-CZ-2100EST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-CZ-2100EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-CZ-2100EST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-CZ-2100EST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-CZ-2100EST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-CZ-2100EST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: