Part Details for CRT1206-CY-7323EST by Bourns Inc
Overview of CRT1206-CY-7323EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CY-7323EST
CRT1206-CY-7323EST CAD Models
CRT1206-CY-7323EST Part Data Attributes
|
CRT1206-CY-7323EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CY-7323EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CY-7323EST
This table gives cross-reference parts and alternative options found for CRT1206-CY-7323EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CY-7323EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CTE732K | Fixed Resistor, Thin Film, 0.33W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-7323EST vs RNCH1206CTE732K |
RNCH1206CKE732K | Fixed Resistor, Thin Film, 0.33W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-7323EST vs RNCH1206CKE732K |
WF12R7323CTL | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-CY-7323EST vs WF12R7323CTL |
TP0625C7323TCE | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CY-7323EST vs TP0625C7323TCE |
RT1206CRD13732KL | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CY-7323EST vs RT1206CRD13732KL |
AR06CTRC3V7323N | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-CY-7323EST vs AR06CTRC3V7323N |
RN73H2BTTE7323C25 | Fixed Resistor, Metal Film, 0.25W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-CY-7323EST vs RN73H2BTTE7323C25 |
RNCF1206CTE732K | Fixed Resistor, Thin Film, 0.33W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-7323EST vs RNCF1206CTE732K |
RTW30D1206C7323-RG70 | Fixed Resistor, Thin Film, 0.333W, 732000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRT1206-CY-7323EST vs RTW30D1206C7323-RG70 |
AR06CBCO7323N | Fixed Resistor, Thin Film, 0.333W, 732000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-CY-7323EST vs AR06CBCO7323N |