Part Details for CRT1206-CX-2001EAS by Bourns Inc
Overview of CRT1206-CX-2001EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CX-2001EAS
CRT1206-CX-2001EAS CAD Models
CRT1206-CX-2001EAS Part Data Attributes
|
CRT1206-CX-2001EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CX-2001EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CX-2001EAS
This table gives cross-reference parts and alternative options found for CRT1206-CX-2001EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CX-2001EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071152002L | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CX-2001EAS vs 239071152002L |
RT1206CRC132KL | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CX-2001EAS vs RT1206CRC132KL |
RNCH1206CTS2K00 | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CX-2001EAS vs RNCH1206CTS2K00 |
RT1206CRC072KL | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CX-2001EAS vs RT1206CRC072KL |
WF12F2001CTLQ | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CX-2001EAS vs WF12F2001CTLQ |
AR06CTNV2001N | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | CRT1206-CX-2001EAS vs AR06CTNV2001N |
WF12F2001CALQ | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CX-2001EAS vs WF12F2001CALQ |
RTX062001CCTP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-CX-2001EAS vs RTX062001CCTP |
CRT1206-CX-2001ELF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-CX-2001EAS vs CRT1206-CX-2001ELF |
CAR12062KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | CRT1206-CX-2001EAS vs CAR12062KOHMS0.25%15PPMHP |