Part Details for CRT1206-BZ-2150ELF by Bourns Inc
Overview of CRT1206-BZ-2150ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BZ-2150ELF
CRT1206-BZ-2150ELF CAD Models
CRT1206-BZ-2150ELF Part Data Attributes
|
CRT1206-BZ-2150ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BZ-2150ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 215ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BZ-2150ELF
This table gives cross-reference parts and alternative options found for CRT1206-BZ-2150ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BZ-2150ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12Q2150BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs SF12Q2150BTLA |
WF12Q2150ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs WF12Q2150ATLQ |
AR06BBDO2150 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 215ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs AR06BBDO2150 |
RP73G2B215RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CRT1206-BZ-2150ELF vs RP73G2B215RBTG |
RT1206WRE13215RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs RT1206WRE13215RL |
CRT1206-BZ-2150EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs CRT1206-BZ-2150EST |
SF12Q2150ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs SF12Q2150ATLA |
NTRH12A2150DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | CRT1206-BZ-2150ELF vs NTRH12A2150DTRF |
CRT1206-AZ-2150EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs CRT1206-AZ-2150EAS |
RNCF1206BTC215R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 215ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BZ-2150ELF vs RNCF1206BTC215R |