Part Details for CRT1206-BZ-1334EST by Bourns Inc
Overview of CRT1206-BZ-1334EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BZ-1334EST
CRT1206-BZ-1334EST CAD Models
CRT1206-BZ-1334EST Part Data Attributes
|
CRT1206-BZ-1334EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BZ-1334EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BZ-1334EST
This table gives cross-reference parts and alternative options found for CRT1206-BZ-1334EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BZ-1334EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061334BETP | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-BZ-1334EST vs RTX061334BETP |
SF12Q1334BTLA | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BZ-1334EST vs SF12Q1334BTLA |
RTX061334BEP2 | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-BZ-1334EST vs RTX061334BEP2 |
239041141335L | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | CRT1206-BZ-1334EST vs 239041141335L |