Part Details for CRT1206-BY-4302EST by Bourns Inc
Overview of CRT1206-BY-4302EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BY-4302EST
CRT1206-BY-4302EST CAD Models
CRT1206-BY-4302EST Part Data Attributes
|
CRT1206-BY-4302EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-4302EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-4302EST
This table gives cross-reference parts and alternative options found for CRT1206-BY-4302EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-4302EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR06BTCV4302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BY-4302EST vs PR06BTCV4302 |
RP73F2B43KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-4302EST vs RP73F2B43KBTG |
WF12R4302BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | CRT1206-BY-4302EST vs WF12R4302BTL |
RP73F2B43KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-4302EST vs RP73F2B43KATD |
NTRH12B4302CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BY-4302EST vs NTRH12B4302CTRF |
RP73PF2B43KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CRT1206-BY-4302EST vs RP73PF2B43KBTDF |
CRT1206-BY-4302EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BY-4302EST vs CRT1206-BY-4302EAS |
AR06ABCO4302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BY-4302EST vs AR06ABCO4302 |
CRT1206-BY-4302ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRT1206-BY-4302EST vs CRT1206-BY-4302ELF |
RT1206WRD1043KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRT1206-BY-4302EST vs RT1206WRD1043KL |