Part Details for CRT1206-BY-1300ELF by Bourns Inc
Overview of CRT1206-BY-1300ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1300ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 300 Positions, 2.54mm (0.100in) Pitch |
Part Details for CRT1206-BY-1300ELF
CRT1206-BY-1300ELF CAD Models
CRT1206-BY-1300ELF Part Data Attributes
|
CRT1206-BY-1300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-1300ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-1300ELF
This table gives cross-reference parts and alternative options found for CRT1206-BY-1300ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-1300ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1300AALQ | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-1300ELF vs SF12R1300AALQ |
RT1206BRD13130RL | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-1300ELF vs RT1206BRD13130RL |
RN73H2BTTE1300A25 | Fixed Resistor, Metal Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BY-1300ELF vs RN73H2BTTE1300A25 |
239061131301L | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CRT1206-BY-1300ELF vs 239061131301L |
SF12R1300ATLQ | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-1300ELF vs SF12R1300ATLQ |
CAR1206130OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CRT1206-BY-1300ELF vs CAR1206130OHMS0.05%25PPMHP |
RNCH1206BKE130R | Fixed Resistor, Thin Film, 0.33W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-1300ELF vs RNCH1206BKE130R |
RP73F2B130RATDF | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-1300ELF vs RP73F2B130RATDF |
RP73PF2B130RBTG | Fixed Resistor, Thin Film, 0.33W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-1300ELF vs RP73PF2B130RBTG |
AR06BTRC3V1300 | Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-1300ELF vs AR06BTRC3V1300 |