-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4107
|
Newark | Res, 10R, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1250 / $0.1410 | Buy Now |
DISTI #
14P5769
|
Newark | Res, Thin Film, 10R, 0.1%, 0.25W, 1206, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.1140 | Buy Now |
DISTI #
84W7227
|
Newark | Res, Thin Film, 10R, 0.1%, 0.125W, 1206, Reel, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
61T4585
|
Newark | Surface Mount Thin Film Resistor, Crt Series, 10 Ohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1670 / $0.5930 | Buy Now |
DISTI #
CRT1206-BY-10R0ELFCT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4253 In Stock |
|
$0.0788 / $0.5700 | Buy Now |
DISTI #
14P5769
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 14P5769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 4980 Partner Stock |
|
$0.1560 / $0.5930 | Buy Now |
DISTI #
CRT1206-BY-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-10R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.1453 | Buy Now |
DISTI #
652-CRT1206BY10R0ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/4watts 10 ohm .1% RoHS: Compliant | 27680 |
|
$0.0780 / $0.5700 | Buy Now |
DISTI #
70154442
|
RS | CRT1206 Thin Film Resistor,10 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%,SMT,1206 | Bourns CRT1206-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.4030 / $0.5760 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 10.0 ohms ±0.1% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant |
6005 In Stock |
|
$0.0778 / $0.1437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT1206-BY-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-10R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRT1206-BY-10R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-10R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206BRD0710RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-10R0ELF vs AT1206BRD0710RL |
RT1206BRD0710RL | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-10R0ELF vs RT1206BRD0710RL |
RNCF1206BTE10R0 | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-10R0ELF vs RNCF1206BTE10R0 |
NTRA12HB10R0CTRQYF | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BY-10R0ELF vs NTRA12HB10R0CTRQYF |
NTRH12B10R0CTRF | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BY-10R0ELF vs NTRH12B10R0CTRF |
RNCF1206BKE10R0 | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-10R0ELF vs RNCF1206BKE10R0 |