Part Details for CRT1206-BX-3571ELF by Bourns Inc
Overview of CRT1206-BX-3571ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BX-3571ELF
CRT1206-BX-3571ELF CAD Models
CRT1206-BX-3571ELF Part Data Attributes
|
CRT1206-BX-3571ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BX-3571ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 3570ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BX-3571ELF
This table gives cross-reference parts and alternative options found for CRT1206-BX-3571ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BX-3571ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12F3571ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BX-3571ELF vs SF12F3571ATLQ |
RT1206BRC103K57L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRT1206-BX-3571ELF vs RT1206BRC103K57L |
239075143572L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | CRT1206-BX-3571ELF vs 239075143572L |
RTX063571BCP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | CRT1206-BX-3571ELF vs RTX063571BCP3 |
CRT1206-AX-3571ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRT1206-BX-3571ELF vs CRT1206-AX-3571ELF |
AR06ABNV3571 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CRT1206-BX-3571ELF vs AR06ABNV3571 |
RP73D2B3K57ATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | CRT1206-BX-3571ELF vs RP73D2B3K57ATN |
AR06ATNV3571N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | CRT1206-BX-3571ELF vs AR06ATNV3571N |
RP73D2B3K57BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | CRT1206-BX-3571ELF vs RP73D2B3K57BTN |
AR06ABNV3571N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | CRT1206-BX-3571ELF vs AR06ABNV3571N |