Part Details for CRT1206-BW-62R0ELF by Bourns Inc
Overview of CRT1206-BW-62R0ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BW-62R0ELF
CRT1206-BW-62R0ELF CAD Models
CRT1206-BW-62R0ELF Part Data Attributes
|
CRT1206-BW-62R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BW-62R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BW-62R0ELF
This table gives cross-reference parts and alternative options found for CRT1206-BW-62R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BW-62R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0662R0BBP3 | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-BW-62R0ELF vs RTX0662R0BBP3 |
RP73C2B62RBTD | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-62R0ELF vs RP73C2B62RBTD |
RP73C2B62RATDF | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-62R0ELF vs RP73C2B62RATDF |
WF12W62R0AALQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BW-62R0ELF vs WF12W62R0AALQ |
RP73C2B62RATD | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-62R0ELF vs RP73C2B62RATD |
RN73H2BTTD62R0B10 | Fixed Resistor, Metal Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BW-62R0ELF vs RN73H2BTTD62R0B10 |
RTX0662R0BBTP | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | CRT1206-BW-62R0ELF vs RTX0662R0BBTP |
WF12W62R0ATLQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BW-62R0ELF vs WF12W62R0ATLQ |
RN73H2BTTE62R0A10 | Fixed Resistor, Metal Film, 0.25W, 62ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-BW-62R0ELF vs RN73H2BTTE62R0A10 |
RP73C2B62RBTDG | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BW-62R0ELF vs RP73C2B62RBTDG |