Datasheets
CRT1206-AY-24R3EAS by: Bourns Inc

Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRT1206-AY-24R3EAS by Bourns Inc

Overview of CRT1206-AY-24R3EAS by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRT1206-AY-24R3EAS

CRT1206-AY-24R3EAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRT1206-AY-24R3EAS Part Data Attributes

CRT1206-AY-24R3EAS Bourns Inc
Buy Now Datasheet
Compare Parts:
CRT1206-AY-24R3EAS Bourns Inc Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 24.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for CRT1206-AY-24R3EAS

This table gives cross-reference parts and alternative options found for CRT1206-AY-24R3EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AY-24R3EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73F2B24R3ATDG Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-AY-24R3EAS vs RP73F2B24R3ATDG
CRT1206-BY-24R3EAS Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CRT1206-AY-24R3EAS vs CRT1206-BY-24R3EAS
CAR120624.3OHMS0.1%25PPMHP Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Riedon CRT1206-AY-24R3EAS vs CAR120624.3OHMS0.1%25PPMHP
RP73F2B24R3BTDF Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-AY-24R3EAS vs RP73F2B24R3BTDF
AR06BBCV24R3N Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-AY-24R3EAS vs AR06BBCV24R3N
NTRH12A24R3CTRF Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp CRT1206-AY-24R3EAS vs NTRH12A24R3CTRF
RP73F2B24R3BTG Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-AY-24R3EAS vs RP73F2B24R3BTG
TP0625B243JRCE Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-AY-24R3EAS vs TP0625B243JRCE
AR06ABCV24R3N Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-AY-24R3EAS vs AR06ABCV24R3N
AR06BTCO24R3N Fixed Resistor, Thin Film, 0.333W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp CRT1206-AY-24R3EAS vs AR06BTCO24R3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-AY-24R3EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-AY-24R3EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT1206-AY-24R3EAS would you like to use for your alert(s)?
  • Please alert me when CRT1206-AY-24R3EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-AY-24R3EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-AY-24R3EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-AY-24R3EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-AY-24R3EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-AY-24R3EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: