Part Details for CRT1206-AX-56R2EAS by Bourns Inc
Overview of CRT1206-AX-56R2EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-AX-56R2EAS
CRT1206-AX-56R2EAS CAD Models
CRT1206-AX-56R2EAS Part Data Attributes
|
CRT1206-AX-56R2EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-AX-56R2EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-AX-56R2EAS
This table gives cross-reference parts and alternative options found for CRT1206-AX-56R2EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AX-56R2EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B56R2BTN | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | CRT1206-AX-56R2EAS vs RP73D2B56R2BTN |
RP73D2B56R2BTG | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 56.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CRT1206-AX-56R2EAS vs RP73D2B56R2BTG |
RP73D2B56R2ATG | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AX-56R2EAS vs RP73D2B56R2ATG |
CAR120656.2OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | CRT1206-AX-56R2EAS vs CAR120656.2OHMS0.05%15PPMHP |
AR06BTNV56R2 | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-AX-56R2EAS vs AR06BTNV56R2 |
AR06BBNV56R2 | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-AX-56R2EAS vs AR06BBNV56R2 |
RNCF1206ATS56R2 | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-AX-56R2EAS vs RNCF1206ATS56R2 |
WF12F56R2AALQ | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-AX-56R2EAS vs WF12F56R2AALQ |
RT1206BRC1056R2L | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-AX-56R2EAS vs RT1206BRC1056R2L |
AR06BBNV56R2N | Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | CRT1206-AX-56R2EAS vs AR06BBNV56R2N |