Part Details for CRT1206-AX-5620ELF by Bourns Inc
Overview of CRT1206-AX-5620ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-AX-5620ELF
CRT1206-AX-5620ELF CAD Models
CRT1206-AX-5620ELF Part Data Attributes
|
CRT1206-AX-5620ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-AX-5620ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-AX-5620ELF
This table gives cross-reference parts and alternative options found for CRT1206-AX-5620ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AX-5620ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX065620BCP2 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-AX-5620ELF vs RTX065620BCP2 |
AR06BBNV5620N | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | CRT1206-AX-5620ELF vs AR06BBNV5620N |
WF12F5620BTLQ | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-AX-5620ELF vs WF12F5620BTLQ |
RT1206BRC13562RL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-AX-5620ELF vs RT1206BRC13562RL |
RNCF1206AKS562R | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-AX-5620ELF vs RNCF1206AKS562R |
RTX065620BCP4 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-AX-5620ELF vs RTX065620BCP4 |
RP73D2B562RBTDG | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AX-5620ELF vs RP73D2B562RBTDG |
RT1206WRC10562RL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT1206-AX-5620ELF vs RT1206WRC10562RL |
RP73D2B562RBTN | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | CRT1206-AX-5620ELF vs RP73D2B562RBTN |
RP73D2B562RATD | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AX-5620ELF vs RP73D2B562RATD |