CRT1206-AW-2320EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRT1206-AW-2320EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT1206-AW-2320EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT1206-AW-2320EAS by Bourns Inc

CRT1206-AW-2320EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
232 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. CRT1206-AW-2320EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRT1206-AW-2320EAS

This table gives cross-reference parts and alternative options found for CRT1206-AW-2320EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AW-2320EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239085132321L Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation CRT1206-AW-2320EAS vs 239085132321L
RTX062320BBP3 Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Ralec CRT1206-AW-2320EAS vs RTX062320BBP3
TP0610B2320T4E Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-AW-2320EAS vs TP0610B2320T4E
CRT1206-AW-2320ELF Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc CRT1206-AW-2320EAS vs CRT1206-AW-2320ELF
TP0610B2320R5E Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-AW-2320EAS vs TP0610B2320R5E
RN73H2BTTD2320B10 Fixed Resistor, Metal Film, 0.25W, 232ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRT1206-AW-2320EAS vs RN73H2BTTD2320B10
RP73C2B232RBTDG Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity CRT1206-AW-2320EAS vs RP73C2B232RBTDG
RT1206BRB13232RL Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRT1206-AW-2320EAS vs RT1206BRB13232RL
RNCF1206BKT232R Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-AW-2320EAS vs RNCF1206BKT232R
RT1206WRB07232RL Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRT1206-AW-2320EAS vs RT1206WRB07232RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-AW-2320EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-AW-2320EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT1206-AW-2320EAS would you like to use for your alert(s)?
  • Please alert me when CRT1206-AW-2320EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-AW-2320EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-AW-2320EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-AW-2320EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-AW-2320EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-AW-2320EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: